Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- RS Stock No.:
- 660-750
- Mfr. Part No.:
- 16926775.11
- Brand:
- Bott
Subtotal (1 unit)*
£929.44
(exc. VAT)
£1,115.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £929.44 |
*price indicative
- RS Stock No.:
- 660-750
- Mfr. Part No.:
- 16926775.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1050mm | |
| Height | 2000mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1050mm | ||
Height 2000mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is expertly designed to provide an efficient storage solution in commercial and industrial environments. This cupboard features a robust and fully welded steel housing, complemented by a central vertical partition for enhanced organisation. The ventilated doors allow for optimal air circulation, ensuring that stored items remain fresh and free from dampness. With six adjustable height galvanised steel shelves, each capable of holding up to 75kg, this cupboard is perfect for accommodating a variety of tools and materials. Finished in a durable powder coat paint in a sophisticated RAL 5010 gentian blue with light grey accents (RAL 7035), it effortlessly combines functionality with aesthetic appeal. With a compact footprint of 1050mm width, 550mm depth, and 2000mm height, it fits seamlessly into any workspace.
Constructed with fully welded sheet steel for exceptional durability
Includes a central vertical partition for effective organisation
Ventilated doors enhance airflow keeping contents dry and ventilated
Six galvanised steel shelves are adjustable to suit various storage needs
Each shelf boasts a significant load capacity of 75kg accommodating heavy items
Finished in a durable powder coat for longevity and easy maintenance
Available in a stylish gentian blue and light grey colour combination
Compact dimensions fit well in restricted spaces without compromising storage capacity
Ideal for storing tools equipment and materials in a safe and orderly manner
