Bott 2 Door, 4 Drawer Steel Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-681
- Mfr. Part No.:
- 16926656.16
- Brand:
- Bott
Subtotal (1 unit)*
£1,455.48
(exc. VAT)
£1,746.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,455.48 |
*price indicative
- RS Stock No.:
- 660-681
- Mfr. Part No.:
- 16926656.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Height 2m | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard offers a robust storage solution designed for both durability and functionality. With a fully welded steel housing, this cupboard features double reinforced doors, ensuring secure access to your tools and materials. The unit is equipped with three adjustable galvanised steel shelves, each capable of holding up to 75kg, making it ideal for heavy duty use. The cupboard also boasts a variety of drawers with 100% extension slides, providing easy access to your essentials. Finished in a durable powder coat paint in light grey, its a visually appealing addition to any workspace, measuring 1300mm in width, 550mm in depth, and 2000mm in height.
Constructed from robust welded sheet steel for enhanced durability
Features double reinforced doors for added security and stability
Equipped with three adjustable galvanised steel shelves each with a load capacity of 75kg
Includes four drawers with varying heights for versatile storage options
Drawers feature 100% extension slides providing easy access to stored items
Finished in a sleek powder coat in light grey for a modern appearance
Ideal for industrial settings which ensuring long lasting performance
Compact dimensions allow for efficient use of space in any workshop


