Bott 2 Door, 4 Drawer Steel Cupboard 2 m 1.3m, 550 mm

Subtotal (1 unit)*

£1,389.32

(exc. VAT)

£1,667.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,389.32

*price indicative

RS Stock No.:
658-846
Mfr. Part No.:
16926656.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

3

Number of Drawers

4

Lockable

Yes

Material

Steel

Depth

550mm

Width

1.3m

Height

2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso kitted cupboard is a robust storage solution designed for efficient workspace organisation. Crafted from fully welded steel, this cupboard is equipped with double reinforced doors that provide durability and easy access. Featuring three adjustable galvanised steel shelves, each capable of supporting up to 75kg, this cupboard ensures that your tools and materials are safely stored. The inclusion of four drawers with 100% extension slides, ranging in height from 100mm to 175mm, allows for optimal organisation of smaller items. Finished in a striking combination of RAL 7016 anthracite grey and RAL 7035 light grey, the cupboard not only meets practical storage needs but also enhances the aesthetic of any workshop or garage. With ample dimensions of 1300x550x2000mm, the cupboard is designed to maximise storage without occupying unnecessary floor space.

Constructed with a fully welded steel housing, ensuring longevity and sturdiness

Double, reinforced doors allow for easy access and enhanced security

Three adjustable galvanised steel shelves provide versatile storage options

Each shelf can hold up to 75kg, accommodating a variety of tools and materials

Equipped with four drawers that extend completely for effortless access to contents

Drawers have varying heights for storing items of different sizes

Finished in durable powder coat paint for a sleek, modern appearance

Available in two complementary colours to blend seamlessly into any workspace

Dimensions of 1300x550x2000mm optimise storage without taking up excessive space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy