Bott 2 Door, 4 Drawer Steel Cupboard 2 m 1.3m, 550 mm

Subtotal (1 unit)*

£1,455.48

(exc. VAT)

£1,746.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,455.48

*price indicative

RS Stock No.:
659-835
Mfr. Part No.:
16926656.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

3

Number of Drawers

4

Lockable

Yes

Material

Steel

Height

2m

Depth

550mm

Standards/Approvals

No

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso kitted cupboard is designed to elevate your workspace with its robust, fully welded steel construction. Ideal for both industrial and office environments, this cupboard features double reinforced doors that ensure durability while providing convenient access to its contents. Equipped with three adjustable height galvanized steel shelves, each capable of supporting up to 75kg, this versatile storage solution is perfect for tools and equipment. Additionally, it boasts five drawers with 100% extension slides, offering a total drawer load capacity of 75kg. Finished in a stylish, durable powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only delivers functionality but also adds a touch of professional aesthetics to your premises. With dimensions of 1300mm in width, 550mm in depth, and 2000mm in height, it is well-suited for various storage needs.

Stylish powder coat finish in light grey and crimson red enhances any workspace aesthetic

Compact dimensions fit easily into various environments while maximizing storage

Designed for both industrial and office settings, accommodating diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy