Bott 2 Door Steel Cupboard 900 mm 1.05m, 350 mm

Subtotal (1 unit)*

£422.88

(exc. VAT)

£507.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£422.88

*price indicative

RS Stock No.:
660-626
Mfr. Part No.:
16926211.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Steel

Standards/Approvals

No

Depth

350mm

Height

900mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso wall/shelf cupboard is designed to offer robust storage solutions for various environments. With its fully welded steel housing and double reinforced doors, this cupboard ensures durability and security for your belongings. Featuring two adjustable galvanised steel shelves, it can support a total load capacity of 75kg, making it suitable for storing tools, equipment, or other essentials. The cupboard's sleek light grey finish, achieved through a durable powder coat in RAL 7035, allows it to seamlessly blend into any workspace. Measuring 1050mm in width, 350mm in depth, and 900mm in height, this practical cupboard optimises vertical space while maintaining an elegant appearance.

Constructed with fully welded steel for enhanced durability

Equipped with double reinforced doors for added security

Two adjustable galvanised steel shelves allow for versatile storage solutions

Supports a shelf load capacity of up to 75kg accommodating heavier items

Plain door design provides a clean and professional aesthetic

Manufactured in the UK which ensuring high quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy