Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-437
- Mfr. Part No.:
- 16926578.19
- Brand:
- Bott
Subtotal (1 unit)*
£881.14
(exc. VAT)
£1,057.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £881.14 |
*price indicative
- RS Stock No.:
- 660-437
- Mfr. Part No.:
- 16926578.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE/janitorial kitted cupboard is designed to enhance your storage solutions with a robust and fully welded steel housing. Ideal for workplaces requiring efficient organisation, this cupboard features a central vertical partition to maximise space utilisation. Its double reinforced doors provide easy access and secure closure, while the two adjustable galvanised steel shelves, capable of holding up to 75kg each, offer versatile storage options. Finished in a durable powder coat in elegant light grey and anthracite grey, this cupboard not only meets functional needs but also complements a variety of environments. With dimensions of 1050mm in width, 550mm in depth, and 2000mm in height, this product combines practicality with strong aesthetic appeal.
Constructed with a fully welded steel frame for durability
Central vertical partition optimises space for varied storage needs
Double reinforced doors enhance security and accessibility
Two adjustable galvanised steel shelves provide flexible storage options
Powder coated finish ensures resistance against wear and tear
Available in RAL 7035 light grey and RAL 7016 anthracite grey for a modern look
Designed to support a shelf load capacity of 75kg for heavy items
Ideal for PPE and janitorial supplies which ensuring efficient organisation


