Bott 2 Door, 8 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

£1,488.81

(exc. VAT)

£1,786.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,488.81

*price indicative

RS Stock No.:
660-060
Mfr. Part No.:
16926778.19
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

4

Number of Drawers

8

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Height

2m

Width

1.05m

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Ventilated door kitted cupboard with vertical partition is designed for efficient storage and organisation in various environments. Featuring robust, fully welded steel housing, this versatile cupboard comes with a central vertical partition to separate contents, enhancing accessibility and organisation. The cupboard boasts double ventilated doors that grant airflow, while 4 adjustable height, galvanised steel shelves and 8 drawers with 100% extension slides offer extensive utility and support for heavy loads. Finished with a durable powder coat paint in both RAL 7035 light grey and RAL 7016 anthracite grey, this product ensures durability and a modern aesthetic, making it an ideal choice for both commercial and industrial settings.

Constructed from robust fully welded sheet steel for durability

Includes a central vertical partition for better organisation of items

Equipped with double ventilated doors promoting airflow in storage

Features 4 adjustable galvanised steel shelves each with a load capacity of 75kg

Eight drawers offer extensive storage with a high load capacity of 75kg per drawer

Drawers feature 100% extension slides for easy access to contents

Available in a modern colour finish combining light grey and anthracite grey

Designed to meet heavy duty storage demands while maintaining an aesthetically pleasing appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy