Bott 2 Door, 4 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-909
- Mfr. Part No.:
- 16926582.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,175.35
(exc. VAT)
£1,410.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,175.35 |
*price indicative
- RS Stock No.:
- 659-909
- Mfr. Part No.:
- 16926582.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard with vertical partition offers an ideal storage solution for any workspace. Designed for efficiency, this robust cupboard features a fully welded steel housing, ensuring durability and stability. With its central vertical partition and double reinforced doors, it provides easy access to up to four adjustable galvanized steel shelves, each capable of holding 75kg. The sleek powder coat finish in a contemporary anthracite grey/ light grey combination not only enhances its visual appeal but also ensures longevity. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, this spacious cupboard helps keep your tools and materials organized while maintaining a tidy environment, making it an essential addition to workshops or industrial settings.
Includes two drawers with 100% extension slides, available in various heights for multiple storage needs
Finished with durable powder coat paint for resistance against wear and tear
Available in a modern colours scheme of RAL 7016 anthracite grey and RAL 7035 light grey


