Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- RS Stock No.:
- 659-871
- Mfr. Part No.:
- 16926351.24
- Brand:
- Bott
Subtotal (1 unit)*
£565.46
(exc. VAT)
£678.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £565.46 |
*price indicative
- RS Stock No.:
- 659-871
- Mfr. Part No.:
- 16926351.24
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 2000mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 2000mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE/janitorial kitted cupboard offers a robust solution for securely storing essential equipment and supplies. Crafted from fully welded steel, this cupboard features a single, reinforced door and two adjustable galvanized steel shelves capable of bearing loads up to 75kg, making it ideal for any workspace needing effective storage. The elegant finish, available in RAL 3004 crimson red with RAL 7035 light grey accents, ensures it not only performs well but also complements the aesthetic of your environment. With dimensions of 525x550x2000mm, its designed to fit seamlessly into compact spaces while maintaining ample storage capacity. The cupboard is not just about functionality, but also durability, thanks to its powder-coated surface, providing lasting protection against wear and tear.
Compact dimensions make it suitable for narrow spaces without compromising storage capacity
Attractive colours scheme in crimson red and light grey complements various work environments
Ideal for use in janitorial and PPE applications, providing secure storage for essential items
Related links
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
