Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

£1,025.15

(exc. VAT)

£1,230.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,025.15

*price indicative

RS Stock No.:
659-798
Mfr. Part No.:
16926281.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Steel

Depth

550mm

Width

1.05m

Standards/Approvals

No

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard is designed to provide efficient storage solutions, combining durability with style. This robust unit features a fully welded steel housing for enhanced stability and longevity. The sliding doors allow for easy access to the four adjustable galvanized steel shelves, each capable of supporting up to 75kg. With a sleek powder coat finish in a sophisticated combination of RAL 3004 crimson red and RAL 7035 light grey, this cupboard not only serves a practical purpose but also adds a modern touch to any workspace. Its dimensions of 1050mm in width, 550mm in depth, and 2000mm in height make it a space-efficient option, while the impressive gross weight of 114.14kg ensures it stands on its own in demanding environments.

Compact dimensions of 1050mm x 550mm x 2000mm fit perfectly in any workspace

Impressive gross weight of 114.14kg ensures stability during use

Versatile design suitable for various applications including cabinets, workbenches, and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy