Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 800mm, 550 mm
- RS Stock No.:
- 659-278
- Mfr. Part No.:
- 16926740.16
- Brand:
- Bott
Subtotal (1 unit)*
£365.89
(exc. VAT)
£439.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £365.89 |
*price indicative
- RS Stock No.:
- 659-278
- Mfr. Part No.:
- 16926740.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Light Grey | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Light Grey | ||
Height 800mm | ||
Standards/Approvals No | ||
Width 800mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 800mm Height - 16926740.16
This cupboard provides secure, floor-standing storage for workshops and garages where organised parts and tools are required. Constructed from steel plate and finished in light grey, it offers a lockable two-door enclosure with internal shelving to keep components segregated and accessible.
Features and Benefits:
• Two shelves deliver organised storage and improved inventory separation
• Lockable doors provide controlled access for asset security
• Steel plate construction offers robust resistance to daily workshop use
• Floor-standing design ensures stable placement on uneven floors
• Wheel-free format prevents unintended movement during use
• Lockable doors provide controlled access for asset security
• Steel plate construction offers robust resistance to daily workshop use
• Floor-standing design ensures stable placement on uneven floors
• Wheel-free format prevents unintended movement during use
Applications
• Suitable for storing spare parts and small assemblies
• Ideal for keeping hand tools and consumables organised
• Used with maintenance bays for secure overnight storage
• Can be used for workshop clean-up and bench clearance
• Appropriate for garage situations needing compact metal storage
• Ideal for keeping hand tools and consumables organised
• Used with maintenance bays for secure overnight storage
• Can be used for workshop clean-up and bench clearance
• Appropriate for garage situations needing compact metal storage
How much internal shelving space is provided?
It contains two internal shelves arranged to allow segregation of items and efficient use of vertical capacity.
Can the unit be relocated easily within a facility?
The cabinet does not have wheels, so it is designed for static placement and requires manual handling or lifting equipment for relocation.
What access control does the unit offer?
The doors incorporate a lock mechanism to restrict access and protect stored contents when unattended.
What materials are used in the cabinet body?
The enclosure and shelves are formed from steel plate to provide structural durability suitable for industrial environments.


