Bott 2 Door Steel Cupboard 2 m 80mm, 550 mm

Subtotal (1 unit)*

£598.61

(exc. VAT)

£718.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£598.61

*price indicative

RS Stock No.:
659-155
Mfr. Part No.:
16926744.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

1

Lockable

Yes

Material

Steel

Width

80mm

Standards/Approvals

No

Depth

550mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Ventilated door PPE and janitorial kitted cupboard is thoughtfully engineered to provide practical storage solutions for workplaces. Its robust, fully welded steel housing features durable, ventilated doors that ensure optimal airflow while housing essential items. With an adjustable galvanised steel shelf capable of holding up to 75kg, this cupboard adapts to your specific storage needs. Finished in a striking RAL 3004 crimson red and RAL 7035 light grey powder coat, it not only offers functionality but also aesthetic appeal. The thoughtfully designed dimensions of 800x550x2000mm make it a versatile addition to any workspace, ensuring that everything from cleaning supplies to personal protective equipment is securely stored and easily accessible.

Ventilated design enhances airflow to stored items

Adjustable galvanised steel shelf provides flexibility in organisation

Robust steel construction ensures durability and longevity

Striking colour combination of crimson red and light grey adds visual interest

Compact dimensions fit seamlessly into various work environments

Designed specifically for PPE and janitorial storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy