Schoeller Allibert Grey Stacking Container, 120mm x 300mm x 200mm
- RS Stock No.:
- 877-6724
- Mfr. Part No.:
- 8715005522
- Brand:
- Schoeller Allibert
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.66
(exc. VAT)
£21.19
(inc. VAT)
- RS Stock No.:
- 877-6724
- Mfr. Part No.:
- 8715005522
- Brand:
- Schoeller Allibert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schoeller Allibert | |
| Lid Type | No Lid | |
| Height | 120mm | |
| Width | 300mm | |
| Depth | 200mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schoeller Allibert | ||
Lid Type No Lid | ||
Height 120mm | ||
Width 300mm | ||
Depth 200mm | ||
Colour Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

