Schoeller Allibert 25L Blue PP Medium Folding Crate, 400mm x 300mm x 306mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
712-7446
Mfr. Part No.:
AT433104AA
Brand:
Schoeller Allibert
Find similar products by selecting one or more attributes.
Select all

Brand

Schoeller Allibert

Lid Type

Attached

Height

400mm

Width

300mm

Depth

306mm

Volume Capacity

25L

Colour

Blue

Box Size

Medium

Material

PP

RoHS Status: Not Applicable

COO (Country of Origin):
GB