Schoeller Allibert 50L Grey PE Large Storage Box, 300mm x 400mm x 600mm
- RS Stock No.:
- 312-7394
- Mfr. Part No.:
- R11051.AL
- Brand:
- Schoeller Allibert
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£92.28
(exc. VAT)
£110.74
(inc. VAT)
- RS Stock No.:
- 312-7394
- Mfr. Part No.:
- R11051.AL
- Brand:
- Schoeller Allibert
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schoeller Allibert | |
| Lid Type | No Lid | |
| Height | 300mm | |
| Width | 400mm | |
| Depth | 600mm | |
| Volume Capacity | 50L | |
| Colour | Grey | |
| Box Size | Large | |
| Material | PE | |
| Select all | ||
|---|---|---|
Brand Schoeller Allibert | ||
Lid Type No Lid | ||
Height 300mm | ||
Width 400mm | ||
Depth 600mm | ||
Volume Capacity 50L | ||
Colour Grey | ||
Box Size Large | ||
Material PE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
