Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Light Grey
- RS Stock No.:
- 661-083
- Mfr. Part No.:
- 16917321.16V
- Brand:
- Bott
Subtotal (1 unit)*
£361.37
(exc. VAT)
£433.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.37 |
*price indicative
- RS Stock No.:
- 661-083
- Mfr. Part No.:
- 16917321.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is expertly designed to provide a robust storage solution for efficient organisation. Constructed from high-quality steel, this single-sided unit features a wide, stable base, ensuring optimum stability even when fully loaded. Ideal for various environments, it showcases three durable panels and accommodates 72 bright red bins, making it perfect for sorting tools, equipment, or small components. Finished in an attractive light grey powder coat, the rack not only ensures durability but also blends seamlessly into any workspace. Its compact dimensions of 1000x550x1125mm make it an excellent choice for maximising space while keeping everything organised and easily accessible.
Robust steel construction guarantees long lasting durability
Wide stable base provides dependable support during use
Features three panels to maximise storage capabilities
Accommodates up to 72 red bins, enhancing organisation
Light grey powder coat finish offers resilience and aesthetic appeal
Compact dimensions enable efficient space utilisation
Designed for ease of access, ensuring efficiency in workflow
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red


