Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Anthracite Grey

Subtotal (1 unit)*

£361.37

(exc. VAT)

£433.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£361.37

*price indicative

RS Stock No.:
661-055
Mfr. Part No.:
16917321.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Rack Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

1.125m

Overall Width

1m

Overall Depth

550mm

Colour

Anthracite Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is expertly designed for optimal organisation and efficiency in both commercial and workshop environments. This robust unit is constructed from durable sheet steel, featuring a wide, stable base that ensures secure storage for your items. With three panels supporting 72 red bins, it offers versatile storage solutions while maintaining accessibility. The sleek powder coating in RAL 7016 anthracite grey and RAL 7035 light grey not only enhances its aesthetics but also protects against wear and tear, making it an ideal choice for demanding settings. Its compact dimensions of 1000mm in width, 550mm in depth, and 1125mm in height make it perfect for utilising vertical space effectively.

Robust steel construction guarantees durability and longevity

Wide stable base ensures reliable support and safety

Includes three panels and 72 red bins for efficient organisation

Powder coating offers enhanced protection and a sophisticated finish

Finished in stylish anthracite grey and light grey colours

Compact design optimises vertical storage space without compromising accessibility

Easy to integrate into various environments including workshops and commercial spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy