Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Light Grey
- RS Stock No.:
- 660-637
- Mfr. Part No.:
- 16917322.16V
- Brand:
- Bott
Subtotal (1 unit)*
£361.37
(exc. VAT)
£433.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.37 |
*price indicative
- RS Stock No.:
- 660-637
- Mfr. Part No.:
- 16917322.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott louvre panel rack offers an innovative storage solution, meticulously designed for maximum organisation and efficiency. Featuring robust steel construction, this single-sided unit is equipped with a broad and stable base, ensuring reliability even in busy environments. With its three panels housing 72 blue bins, the rack is perfect for keeping various components tidy and easily accessible. Finished in a durable powder coat paint in RAL 7035 light grey, it not only complements your workspace aesthetic but also withstands the rigours of daily use. The dimensions of 1000x550x1125 mm make it an ideal fit for diverse settings, enhancing productivity while providing a streamlined storage option.
Single sided design maximises accessibility while optimising floor space
Sturdy steel construction guarantees long lasting durability and strength
Wide stable base promotes safety and stability, reducing the risk of tipping
Includes three panels and 72 vibrant blue bins for organised storage of various items
Durable powder coated finish ensures resistance to wear and tear
Dimensions of 1000x550x1125 mm suit various work environments, from workshops to garages
Light grey finish in RAL 7035 adds a professional look to any workspace
Quickly identify stored items with the eye catching blue bins
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey


