Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Anthracite Grey
- RS Stock No.:
- 660-522
- Mfr. Part No.:
- 16917122.19V
- Brand:
- Bott
Subtotal (1 unit)*
£415.21
(exc. VAT)
£498.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £415.21 |
*price indicative
- RS Stock No.:
- 660-522
- Mfr. Part No.:
- 16917122.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is an essential solution for storing tools and equipment in a robust and efficient manner. Designed with a double-sided structure, it enables easy access to your items from both sides, maximising space and usability. Crafted from sturdy sheet steel, this rack boasts a wide, stable base for enhanced safety and stability. Its dual colour scheme, available in anthracite grey (RAL 7016) and light grey (RAL 7035), provides a modern aesthetic while ensuring durability through a powder-coated finish. Measuring 1000mm in width, 550mm in depth, and 1775mm in height, this product doesnt just offer functionality but also brings a stylish aspect to your workspace.
Constructed with robust sheet steel for long lasting durability
Double sided design allows for optimal access to stored items
Wide stable base enhances safety, preventing tipping
Finished in durable powder coating for improved resistance to wear
Available in two contemporary colours to suit various environments
Accommodates 10 panels for efficient organisation of tools
Compact dimensions fit well within any workspace layout
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey


