Bott Steel Louvre Panel Storage Unit, 19 mm x 800 mm x 457 mm, Blue
- RS Stock No.:
- 660-181
- Mfr. Part No.:
- 14025400.11
- Brand:
- Bott
Subtotal (1 unit)*
£39.25
(exc. VAT)
£47.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.25 |
*price indicative
- RS Stock No.:
- 660-181
- Mfr. Part No.:
- 14025400.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Louvred Panel | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 800mm | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Louvred Panel | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 800mm | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust storage solution designed for efficient horizontal wall mounting. Constructed from fully flanged and reinforced sheet steel, this panel is expertly punched with louvered forms, perfectly tailored for use with hook on plastic bins. Finished in a striking gentian blue powder coat, RAL 5010, it not only enhances the aesthetic of your workspace but also ensures durability and longevity. Measuring 800mm in width, 19mm in depth, and 457mm in height, this versatile panel integrates seamlessly into various environments, promoting organized storage while providing quick access to essential items.
Compact dimensions allow for easy installation in various spaces
Weight of 3.54kg ensures easy handling during installation
RAL 5010 colours ensures high visibility and modern design
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue


