Bott Steel Louvre Panel Storage Unit, 19 mm x 750 mm x 457 mm, Blue
- RS Stock No.:
- 661-018
- Mfr. Part No.:
- 14025399.11
- Brand:
- Bott
Subtotal (1 unit)*
£39.20
(exc. VAT)
£47.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.20 |
*price indicative
- RS Stock No.:
- 661-018
- Mfr. Part No.:
- 14025399.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 750mm | |
| Overall Depth | 19mm | |
| Colour | Blue | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 750mm | ||
Overall Depth 19mm | ||
Colour Blue | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust solution designed for horizontal wall mounting, expertly crafted from fully flanged and reinforced sheet steel. Its louvered design offers exceptional functionality, accommodating hook-on plastic bins, making organization a breeze. Finished with a durable powder coat paint in RAL 5010 gentian blue, it not only enhances the aesthetic appeal but also ensures lasting performance. With dimensions of 750mm in width, 19mm in depth, and 457mm in height, this product epitomizes a blend of practicality and style, suitable for various industrial and commercial applications.
Powder-coated to provide an extra layer of protection against wear and corrosion
Compact dimensions allow for versatile installation options
Suitable for use in a variety of environments, from workshops to retail spaces
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue


