Bott Steel Louvre Panel Storage Unit, 550mm x 1000mm x 1450mm, Blue

Subtotal (1 unit)*

£400.08

(exc. VAT)

£480.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£400.08

*price indicative

RS Stock No.:
660-172
Mfr. Part No.:
16917325.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Rack Panel

Bin Material

Steel

Overall Height

1450mm

Overall Width

1000mm

Overall Depth

550mm

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott louvre panel rack offers a robust and efficient storage solution designed to optimise your workspace. Fabricated from durable sheet steel, this single-sided rack features a sturdy wide base, ensuring stability while accommodating up to 96 blue bins across four panels. Finished in a sleek light grey and vibrant gentian blue, it not only enhances the aesthetics of your environment but is also built to withstand daily use. With compact dimensions of 1000x550x1450mm, it fits snugly into various settings while providing ample storage capacity. This versatile rack is ideal for workshops, warehouses, or any area requiring organised storage for tools and components, efficiently utilising vertical space and keeping your items neatly arranged and easily accessible.

Robust steel construction enhances durability for long term use
Wide stable base ensures the rack remains secure during use
Accommodates 96 blue bins, maximising storage efficiency
Finished with durable powder coat paint for an attractive appearance
Main colour in gentian blue provides a striking visual contrast
Secondary colour in light grey offers a modern aesthetic
Perfect for use in workshops or warehouses for organised storage
Designed to facilitate easy access to tools and components

Related links