Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Red
- RS Stock No.:
- 661-064
- Mfr. Part No.:
- 16917126.24V
- Brand:
- Bott
Subtotal (1 unit)*
£276.80
(exc. VAT)
£332.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.80 |
*price indicative
- RS Stock No.:
- 661-064
- Mfr. Part No.:
- 16917126.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.45m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.45m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for optimal organisation and storage of tools and materials within a workshop or industrial environment. Featuring a robust steel construction, it ensures durability while catering to heavy-duty use. With a wide stable base and four panels on both sides, this rack maximises space efficiency and provides easy access to stored items. Finished in a durable powder coat paint, the striking combination of RAL 7035 light grey and RAL 3004 crimson red not only adds to its aesthetic appeal but also enhances its resilience against wear and tear. Its sleek dimensions of 1000mm width, 550mm depth, and 1450mm height make it suitable for various settings, ensuring you keep your workplace tidy and organised.
Robust steel construction for enhanced durability
Wide stable base offers excellent support and safety
Four panels provide ample storage space for tools and materials
Durable powder coat finish protects against scratches and wear
Stylish RAL 7035 light grey and RAL 3004 crimson red colours elevate workspace aesthetics
Compact dimensions fit seamlessly into various workshop layouts
Designed for heavy duty applications, ideal for demanding environments
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue


