Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Light Grey

Subtotal (1 unit)*

£692.00

(exc. VAT)

£830.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£692.00

*price indicative

RS Stock No.:
659-678
Mfr. Part No.:
16917223.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Bin Material

Steel

Overall Height

1.45m

Overall Width

1m

Overall Depth

550mm

Colour

Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is a versatile storage solution designed for optimal organisation and accessibility. Constructed from robust steel, this double-sided rack features a wide, stable base, accommodating 8 panels and a total of 48 red and 72 blue bins. This thoughtfully engineered product, finished in durable powder coat paint in RAL 7035 light grey, stands at 1450mm tall, making it easy to integrate into any workspace. Ideal for workshops or warehouses, it aids in maximizing space efficiency and contributes to a tidy environment, ensuring that tools and materials are always at hand when needed.

Double sided design maximises storage capacity and accessibility

Constructed from robust sheet steel for durability and strength

Wide stable base enhances overall stability, preventing tipping

Includes 48 red and 72 blue bins for efficient sorting and easy identification

Finished in a powder coated surface in light grey for a clean aesthetic and long lasting protection

Compact dimensions fit various workspace layouts

Designed for both commercial and industrial environments, adapting to diverse storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy