Bott Steel Louvre Panel Storage Unit, 457 mm x 19 mm x 991 mm, Light Grey

Subtotal (1 unit)*

£33.01

(exc. VAT)

£39.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.01

*price indicative

RS Stock No.:
660-167
Mfr. Part No.:
14025148.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Louvred Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

991mm

Overall Width

19mm

Overall Depth

457mm

Colour

Light Grey

For Use With

Hook On Plastic Bins

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel is designed for efficient vertical wall mounting, enabling effective storage solutions for various plastic bins. Crafted from flanged sheet steel, it is specifically punched to accommodate hook-on bins, creating an organized and accessible storage space. With a robust powder-coated finish in light grey (RAL 7035), this panel not only offers durability but also complements any environment seamlessly. Measuring 457mm in width, 19mm in depth, and 991mm in height, it provides ample space for storing multiple bins while maintaining a sleek profile. Weighing just 3.95kg, it is lightweight yet sturdy, making it an ideal addition to workshops, garages, or industrial settings where efficiency and organization are paramount.

Constructed from resilient sheet steel for strength and reliability

Efficient dimensions provide generous storage while preserving wall space

Lightweight design facilitates easy installation and repositioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy