Bott Steel Louvre Panel Storage Unit, 19 mm x 991 mm x 457 mm, Light Grey
- RS Stock No.:
- 659-303
- Mfr. Part No.:
- 14025139.16
- Brand:
- Bott
Subtotal (1 unit)*
£41.97
(exc. VAT)
£50.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.97 |
*price indicative
- RS Stock No.:
- 659-303
- Mfr. Part No.:
- 14025139.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Louvred Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 457mm | |
| Overall Width | 991mm | |
| Overall Depth | 19mm | |
| Colour | Light Grey | |
| For Use With | Hook On Plastic Bins | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Louvred Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 457mm | ||
Overall Width 991mm | ||
Overall Depth 19mm | ||
Colour Light Grey | ||
For Use With Hook On Plastic Bins | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel is a robust solution designed for efficient horizontal wall mounting, featuring fully flanged and reinforced sheet steel construction. Ideal for organizing storage, this panel is intricately punched with a louvered form, specifically crafted for use with hook-on plastic bins. Finished in a durable RAL 7035 light grey powder coat, it not only ensures a sleek aesthetic but also provides long-lasting protection against wear. Measuring 991x19x457mm, it suits a variety of industrial and commercial environments, streamlining the way tools and components are displayed and accessed.
Lightweight at 4.36kg, ensuring ease of installation and handling
Measurement dimensions is 991mm wide, 19mm deep, and 457mm high for versatile usage
Made in the UK, reflecting quality craftsmanship and standards
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey


