Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Light Grey
- RS Stock No.:
- 659-896
- Mfr. Part No.:
- 16917228.16V
- Brand:
- Bott
Subtotal (1 unit)*
£553.59
(exc. VAT)
£664.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £553.59 |
*price indicative
- RS Stock No.:
- 659-896
- Mfr. Part No.:
- 16917228.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for ultimate organisation and efficiency in workspace environments. This robust steel construction boasts a double-sided display, making it ideal for maximising storage capacity while maintaining an accessible layout. Accommodating six panels and 144 blue bins, it provides ample room for tools and components, ensuring quick retrieval and enhanced productivity. Finished with a durable powder coat paint in light grey, it not only looks professional but can withstand the rigours of daily use. With dimensions of 1000x550x1125mm, this rack fits seamlessly into various workspaces, helping to keep your area tidy and well-structured.
Double sided design allows for efficient use of space and enhanced accessibility
Constructed from robust sheet steel for durability and long lasting performance
Includes six panels, offering extensive storage options for organisational needs
Houses 144 blue bins, perfect for sorting and storing tools or components
Finished in a light grey powder coat, ensuring a sleek and professional appearance
Compact dimensions make it suitable for a variety of workspace environments
Easy to assemble, providing a hassle free setup experience
Low maintenance due to the durable construction and quality finish
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue


