Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Light Grey
- RS Stock No.:
- 659-640
- Mfr. Part No.:
- 16917230.16V
- Brand:
- Bott
Subtotal (1 unit)*
£799.64
(exc. VAT)
£959.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £799.64 |
*price indicative
- RS Stock No.:
- 659-640
- Mfr. Part No.:
- 16917230.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Light Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Light Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers an innovative solution for efficient storage and organisation. Designed with a robust steel construction, this double-sided rack is perfect for maximising space while ensuring stability. Equipped with ten panels and 240 blue bins, it caters to diverse storage needs, making it ideal for workshops, warehouses, or retail environments. Finished in a durable powder coat paint in light grey, the stylish yet functional design ensures longevity and enhances the aesthetic of your workspace. With dimensions of 1000x550x1775mm, it provides ample storage without compromising on floor space, making it an essential addition for those looking to streamline their operations.
Double sided design allows for easy access from both sides
Robust steel construction guarantees durability and stability
Ten panels provide ample surface area for storage or display
Inclusion of 240 blue bins promotes organised storage
Finished in a long lasting powder coat for added protection
Light grey colour scheme fits seamlessly into any environment
Dimensions of 1000x550x1775mm optimise storage efficiency in compact spaces
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue


