Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Anthracite Grey
- RS Stock No.:
- 659-275
- Mfr. Part No.:
- 16917326.19V
- Brand:
- Bott
Subtotal (1 unit)*
£515.14
(exc. VAT)
£618.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £515.14 |
*price indicative
- RS Stock No.:
- 659-275
- Mfr. Part No.:
- 16917326.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is engineered to provide robust storage solutions, featuring a single-sided design that maximises efficiency in any workspace. Crafted from sheet steel with a durable powder-coated finish in anthracite grey and light grey, this rack guarantees longevity and aesthetic appeal. With a spacious configuration of five panels and an impressive capacity for 24 red and 48 blue bins, it streamlines organisation while keeping tools and parts easily accessible. Its stable wide base ensures stability, and the overall dimensions of 1000x550x1775mm make it an ideal addition to garages, workshops, or industrial settings.
Robust steel construction provides lasting durability
Wide stable base enhances stability during use
Accommodates 24 red bins and 48 blue bins for ample storage
Finished in RAL 7016 anthracite grey and RAL 7035 light grey for a modern look
Designed with five panels to maximise storage efficiency
Product surface is powder coated for added protection against wear
Perfect for use in workshops, garages, or industrial environments
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey


