Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.45 m, Anthracite Grey

Subtotal (1 unit)*

£692.00

(exc. VAT)

£830.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£692.00

*price indicative

RS Stock No.:
659-251
Mfr. Part No.:
16917223.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Rack Panel

Product Type

Louvre Panel Storage Unit

Bin Material

Steel

Overall Height

1.45m

Overall Width

1m

Overall Depth

550mm

Colour

Anthracite Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Louvre panel rack is a specialised storage solution designed for efficient organisation and accessibility of various bins. Crafted from robust steel, it boasts a double-sided construction that maximises storage capacity while ensuring stability with its wide base. This versatile rack holds 48 red and 72 blue bins across eight panels, all finished in a durable powder coat that adds to its aesthetic appeal. With dimensions of 1000mm width, 550mm depth, and 1450mm height, this product is an ideal choice for both commercial and industrial settings where space optimisation is paramount.

Double sided design allows for maximum utilisation of available space

Constructed from robust steel for enhanced durability and longevity

Features a stable wide base to ensure high stability and support

Includes eight panels providing ample storage options

Houses 48 red and 72 blue bins for efficient sorting and retrieval

Finished in durable powder coat paint for a professional look and added protection

Compact dimensions make it suitable for both large and small environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy