Trinamic QSH4218 Series Stepper Motor Stepper Motor 1.4V, 400mNm Torque, 1.8 °, 42.3 x 42.3 mm Frame, 5 mm Shaft
- RS Stock No.:
- 284-4850
- Distrelec Article No.:
- 110-79-016
- Mfr. Part No.:
- QSH4218-47-28-040
- Brand:
- Trinamic
Subtotal (1 unit)*
£75.48
(exc. VAT)
£90.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £75.48 |
*price indicative
- RS Stock No.:
- 284-4850
- Distrelec Article No.:
- 110-79-016
- Mfr. Part No.:
- QSH4218-47-28-040
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Product Type | Stepper Motor | |
| Sub Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 400mNm | |
| Voltage | 1.4V | |
| Mount Type | Flange | |
| Frame Size | 42.3 x 42.3 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 2.8A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 24mm | |
| Resistance Per Phase | 0.5Ω | |
| Depth | 42.3mm | |
| Length | 71mm | |
| Width | 42.3mm | |
| Standards/Approvals | EN 55014-2: 1997 + A1: 2001, EN 6100-6-3: 2001 | |
| Series | QSH4218 | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Product Type Stepper Motor | ||
Sub Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 400mNm | ||
Voltage 1.4V | ||
Mount Type Flange | ||
Frame Size 42.3 x 42.3 mm | ||
Shaft Diameter 5mm | ||
Current Rating 2.8A | ||
Winding Arrangement Bipolar | ||
Shaft Length 24mm | ||
Resistance Per Phase 0.5Ω | ||
Depth 42.3mm | ||
Length 71mm | ||
Width 42.3mm | ||
Standards/Approvals EN 55014-2: 1997 + A1: 2001, EN 6100-6-3: 2001 | ||
Series QSH4218 | ||
- COO (Country of Origin):
- TW
The two-phase hybrid stepper motors are tailored for micro stepping and seamlessly complement the TRINAMIC family of motor controllers and drivers. Furthermore, they find application within the 42mm PAN drive mechatronics family, underscoring their adaptability across diverse systems and configurations. These motors are optimized for precision and efficiency, making them ideal for various motion control applications where reliability and performance are paramount.
Up to 40V operating voltage
4 wire connection
Neodymium magnets for maximum torque
RoHS compliant
Related links
- Trinamic QSH4218 Series Stepper Motor Stepper Motor 4.5V 1.8 ° 5 mm Shaft
- Trinamic QSH4218 Series Stepper Motor Stepper Motor 5.3V 1.8 ° 5 mm Shaft
- Trinamic PD42 Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic PD42-x-1140 Series Stepper Motor Unit Stepper Motor 28V 42.3 x 42.3 mm Frame, 5 mm Shaft
- RS PRO Hybrid Stepper Motor 12V 42.3 x 42.3 mm Frame, 5 mm Shaft
- RS PRO Stepper Motor 2.8V 1.8 ° 5 mm Shaft
- RS PRO Stepper Motor 2.8V 1.8 ° 5 mm Shaft
- RS PRO Hybrid Stepper Motor 12V 1.8 ° 5 mm Shaft
