Zarges Fibreglass 6 steps Step Ladder, 840mm platform height
- RS Stock No.:
- 930-367
- Mfr. Part No.:
- 75074
- Brand:
- Zarges
Subtotal (1 unit)*
£234.67
(exc. VAT)
£281.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.67 |
*price indicative
- RS Stock No.:
- 930-367
- Mfr. Part No.:
- 75074
- Brand:
- Zarges
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zarges | |
| Product Type | Step Ladder | |
| Number of Rungs | 6 | |
| Stiles Material | Fibreglass | |
| Platform Height | 840mm | |
| Weight | 10.5kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand Zarges | ||
Product Type Step Ladder | ||
Number of Rungs 6 | ||
Stiles Material Fibreglass | ||
Platform Height 840mm | ||
Weight 10.5kg | ||
Rung Material Aluminium | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Zarges fibreglass ladder designed for versatile use around electricity, combining durability with user-friendly features for effective performance in challenging environments.
Constructed with non-conductive fibreglass stiles, ensuring safety around electricity
One-handed adjustment system allows for quick adaptability on uneven surfaces
HolsterTop securely holds tools, enhancing job efficiency
Wide slip-resistant treads offer comfort and stability during use
The EDGE Brace System protects against damage and enhances bracing strength
Related links
- RS PRO 4 steps Step Ladder 820 μm open length
- RS PRO Fibreglass 6 steps Step Ladder, 1.6m platform height
- RS PRO Fibreglass 6 steps Step Ladder, 1.705m platform height
- TUBESCA Fibreglass 6 steps Step Ladder 2.04 m open length
- RS PRO Fibreglass 6 steps Step Ladder 3.24 m open length
- RS PRO Fibreglass 6 steps Step Ladder 3.05 m open length
- Zarges Aluminium 6 steps Step Ladder, 1.28m platform height
- Zarges Aluminium 6 steps Step Ladder 1.86 m open length
