RS PRO Aluminium 3 steps Step Ladder, 660mm platform height, 1355 mm open length

Subtotal (1 unit)*

£380.61

(exc. VAT)

£456.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£380.61

*price indicative

RS Stock No.:
889-706
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Step Ladder

Number of Rungs

3

Stiles Material

Aluminium

Platform Height

660mm

Open Length

1355mm

Weight

8.2kg

Rung Material

Aluminium

Standards/Approvals

EN 14183:2003

Load Capacity

150kg

Base Width

550mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO by Little Giant® Jumbo Step™ Fibreglass Step Stool


The RS PRO by Little Giant® Jumbo Step™ Fibreglass Step Stool is a professional-grade access solution designed for users who require exceptional comfort, stability and electrical insulation when working at height. Combining the trusted quality of RS PRO with Little Giant®'s ergonomic access equipment expertise, the Jumbo Step™ delivers a safe and comfortable working platform for electrical, maintenance and industrial applications.

Manufactured from non-conductive Hi-Viz green GRP fibreglass, the Jumbo Step™ is Ideal for professionals working around electrical installations and equipment. Its extra-wide 215mm stair-style treads provide outstanding comfort and confidence underfoot, making it particularly suitable for tasks involving frequent climbing or extended periods of standing. The integrated handrail enhances user security, while the built-in tool tray keeps essential tools and accessories within easy reach..

Features & Benefits


RS PRO and Little Giant® dual-branded professional solution.

Non-conductive Hi-Viz GRP fibreglass construction for electrical applications.

Extra-wide 215mm slip-resistant treads for superior comfort.

Stair-step design improves stability and user confidence.

Folding handrail with integrated tool tray.

Handrail folds down to create a Compact hop-up platform.

Lightweight yet robust construction.

Large moulded feet for enhanced grip and floor contact.

Compact folding design for easy transport and storage.

EN 14183:2003 certified with a 150kg maximum load capacity.

Typical Applications


Electrical installation and maintenance

Facilities management

Utilities and telecommunications

Manufacturing environments

Warehousing and logistics

Property maintenance

Inspection and servicing work

Industrial and trade applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy