RS PRO Aluminium 2 steps Step Ladder, 460mm platform height, 900 mm open length
- RS Stock No.:
- 889-703
- Brand:
- RS PRO
Subtotal (1 unit)*
£255.73
(exc. VAT)
£306.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.73 |
*price indicative
- RS Stock No.:
- 889-703
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Step Ladder | |
| Number of Rungs | 2 | |
| Stiles Material | Aluminium | |
| Platform Height | 460mm | |
| Open Length | 900mm | |
| Weight | 5kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN14183:2003 | |
| Load Capacity | 150kg | |
| Base Width | 550mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Step Ladder | ||
Number of Rungs 2 | ||
Stiles Material Aluminium | ||
Platform Height 460mm | ||
Open Length 900mm | ||
Weight 5kg | ||
Rung Material Aluminium | ||
Standards/Approvals EN14183:2003 | ||
Load Capacity 150kg | ||
Base Width 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Little Giant step stool is a premium platform designed for professional use. It delivers a sturdy and comfortable solution for tasks requiring elevated access, ensuring user safety and convenience.
Extra-wide slip-resistant treads enhance stability and comfort
Folding handrail includes an integrated tool tray for easy tool access
Lightweight aluminium construction facilitates portability and ease of use
Compact folding design allows for convenient storage and transport
Related links
- TUBESCA Aluminium 2 steps Step Ladder 700 mm open length
- RS PRO Aluminium 3 steps Step Ladder 1355 mm open length
- RS PRO Aluminium 4 steps Step Ladder 1810 mm open length
- RS PRO Steel 2 steps Step Ladder 2.26 m open length
- FIMM 2 steps Step Ladder, 530mm platform height
- RS PRO Fibreglass 2 steps Step Ladder, 565mm platform height
- RS PRO Aluminium 5 steps Step Ladder 1.677 m open length
- RS PRO Aluminium 3 steps Step Ladder 1.244 m open length
