Stock information currently inaccessible
- RS Stock No.:
- 202-7601
- Mfr. Part No.:
- K036
- Brand:
- M5Stack
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
- COO (Country of Origin):
- CN
RoverC is a programmable, omnidirectional mobile robot base compatible with M5stickC, and can be started by inserting the M5stickC. The main controller of the base is the stm32f030f4 microcontroller. The base comes with N20 worm gear motors which are directly driven by a four-channel motor driver. These motors are connected to mecanum wheels which can move in all directions. In addition, two grove compatible I2C ports are provided to facilitate the expansion of other modules. The base is also compatible with LEGO bricks and can be expanded in structure. A 18350 battery is installed on the back of the base to meet the power and endurance requirements of the car and can be controlled by an independent switch.