V5 Smart Motor 36:1 Cartridge (100 RPM)
- RS Stock No.:
- 209-7749
- Mfr. Part No.:
- 276-5840
- Brand:
- VEX V5
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-7749
- Mfr. Part No.:
- 276-5840
- Brand:
- VEX V5
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VEX V5 | |
| Series | 276 | |
| Motion Component Type | Smart Motor | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand VEX V5 | ||
Series 276 | ||
Motion Component Type Smart Motor | ||
Colour Red | ||
- COO (Country of Origin):
- CN
The VEX V5 276-5840 is V5 Smart Motor 36:1 Cartridge. There are three user-changeable coloured gear cartridges .Each of these cartridge has different peed specification. The speed of 36:1 cartridge is 100 RPM.
It has High torque
speed is low of 100 RPM
Great for robot arms and lifting heavy objects
speed is low of 100 RPM
Great for robot arms and lifting heavy objects