Karcher WV 2 PLUS GB Cordless Window Vacuum Cleaner
- RS Stock No.:
- 226-8892
- Mfr. Part No.:
- WV 2 PLUS GB
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-8892
- Mfr. Part No.:
- WV 2 PLUS GB
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Supply Voltage | 100 → 240V ac | |
| Product Depth | 120mm | |
| Product Height | 320mm | |
| Product Width | 280mm | |
| Weight | 0.6kg | |
| Model Number | WV 2 PLUS GB | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Supply Voltage 100 → 240V ac | ||
Product Depth 120mm | ||
Product Height 320mm | ||
Product Width 280mm | ||
Weight 0.6kg | ||
Model Number WV 2 PLUS GB | ||
The Karcher handheld cleaner is lightweight, quick and easy way to sparkling windows and streak-free surfaces. This rechargeable handheld vac has a powerful lithium-ion battery lasting up to 35 minutes. It can clean up to 105 meter square that's 75 windows in just one charge. It comes equipped with a spray bottle with microfiber cloth and a sachet of 20ml window cleaning concentrate. Its LED display indicates when the battery needs to be recharged.
It is quick and easy to empty
It has exchangeable suction heads
It has exchangeable suction heads
