HIROSUGI M4 Standoff, 20 mm Body, 7 mm Stud, Stainless Steel

Image representative of range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

£21.54

(exc. VAT)

£25.85

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 300 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40£2.154£21.54-
50 - 190£2.048£20.484%
200 - 490£1.936£19.3610%
500 +£1.723£17.2320%

*price indicative

RS Stock No.:
664-3640
Mfr. Part No.:
BSU-420
Brand:
HIROSUGI
Find similar products by selecting one or more attributes.
Select all

Brand

HIROSUGI

Stud Length

7mm

Length

20mm

Product Type

Standoff

Gender

Male/Female

Material

Stainless Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

8mm

Finish

Plain

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Stainless Steel Hex Spacers, BSU Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy