HIROSUGI M2 Standoff, 10 mm Body, 5 mm Stud, Stainless Steel
- RS Stock No.:
- 664-3561
- Mfr. Part No.:
- BSU-2010
- Brand:
- HIROSUGI
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-3561
- Mfr. Part No.:
- BSU-2010
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Stud Length | 5mm | |
| Product Type | Standoff | |
| Length | 10mm | |
| Gender | Male/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 5mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Stud Length 5mm | ||
Product Type Standoff | ||
Length 10mm | ||
Gender Male/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 5mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Stainless Steel Hex Spacers, BSU Series
Related links
- HIROSUGI M2 Standoff 5 mm Stud, Stainless Steel
- HIROSUGI M2 Standoff 5 mm Stud, Stainless Steel
- RS PRO M2 Standoff 5 mm Stud, Stainless Steel
- HIROSUGI M2 Standoff 5 mm Stud, Brass
- HIROSUGI M4 Standoff 7 mm Stud, Stainless Steel
- HIROSUGI M3 Standoff 6 mm Stud, Stainless Steel
- HIROSUGI M2.6 Standoff 5 mm Stud, Stainless Steel
- HIROSUGI M3 Standoff 6 mm Stud, Stainless Steel
