- RS Stock No.:
- 664-3035
- Mfr. Part No.:
- BSB-2010E
- Brand:
- HIROSUGI
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.465
(exc. VAT)
£0.558
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.465 | £4.65 |
50 - 190 | £0.442 | £4.42 |
200 - 490 | £0.419 | £4.19 |
500 + | £0.372 | £3.72 |
*price indicative |
- RS Stock No.:
- 664-3035
- Mfr. Part No.:
- BSB-2010E
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Brass Hex Spacers, BSB Series
Specifications
Attribute | Value |
---|---|
Body Length | 10mm |
Thread Size | M2 x M2 |
Gender Type | Male/Female |
Material | Brass |
Body Shape | Hex |
Stud Length | 5mm |
Thread Size A | M2 |
Thread Size B | M2 |
Hex Size Across Flat | 4mm |
Hole Depth | 5mm |
Finish | Nickel Plated |
Related links
- RS PRO Standoff 10mm Body Female/Female, 10mm Stud
- RS PRO Standoff 10mm Body Male/Female, 10mm Stud
- RS PRO Standoff 10mm Body Male/Female, 5mm Stud
- HIROSUGI Standoff 10mm Body Female/Female
- Wurth Elektronik Standoff 10mm Body Male/Female, 5mm Stud
- Mac 8 Standoff 10mm Body POM 5mm Stud
- Mac 8 Standoff 10mm Body POM, Female/Female
- HIROSUGI Standoff 25mm Body Male/Female, 5mm Stud