HIROSUGI M2 Standoff, 20 mm Body, 5 mm Stud, Brass
- RS Stock No.:
- 664-3032
- Mfr. Part No.:
- BSB-2020E
- Brand:
- HIROSUGI
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£7.69
(exc. VAT)
£9.23
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 330 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.769 | £7.69 |
| 50 - 190 | £0.73 | £7.30 |
| 200 - 490 | £0.691 | £6.91 |
| 500 + | £0.617 | £6.17 |
*price indicative
- RS Stock No.:
- 664-3032
- Mfr. Part No.:
- BSB-2020E
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Length | 20mm | |
| Stud Length | 5mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Length 20mm | ||
Stud Length 5mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
