HIROSUGI Standoff M4, 50 mm Body, Brass
- RS Stock No.:
- 664-3022
- Mfr. Part No.:
- ASB-450E
- Brand:
- HIROSUGI
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
£47.60
(exc. VAT)
£57.12
(inc. VAT)
- RS Stock No.:
- 664-3022
- Mfr. Part No.:
- ASB-450E
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Length | 50mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 8mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Length 50mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 8mm | ||
Finish Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP

