Samtec Standoff, #4-40 Thread, 10.15mm Body, Aluminium, Male/Male
- RS Stock No.:
- 123-6836
- Mfr. Part No.:
- SO-1015-02-01-01-L
- Brand:
- Samtec
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 123-6836
- Mfr. Part No.:
- SO-1015-02-01-01-L
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Length | 10.15mm | |
| Thread Size | #4-40 | |
| Gender Type | Male/Male | |
| Material | Aluminium | |
| Body Shape | Hex | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Length 10.15mm | ||
Thread Size #4-40 | ||
Gender Type Male/Male | ||
Material Aluminium | ||
Body Shape Hex | ||
