Phoenix Contact C-ME 6/3 Series Connecting Bridge
- RS Stock No.:
- 858-7928
- Mfr. Part No.:
- 3034390
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£32.28
(exc. VAT)
£38.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £32.28 | £0.646 |
*price indicative
- RS Stock No.:
- 858-7928
- Mfr. Part No.:
- 3034390
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connecting Bridge | |
| Material | Polyamide | |
| Series | C-ME 6/3 | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connecting Bridge | ||
Material Polyamide | ||
Series C-ME 6/3 | ||
Colour Orange | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Operating lever, length: 5 mm, width: 24.1 mm, height: 5 mm, number of positions: 3, color: Orange
Related links
- Phoenix Contact C-ME 4/3 Series Connecting Bridge
- Phoenix Contact C-ME 4/2 Series Connecting Bridge for Use with test disconnect terminal blocks
- Phoenix Contact PPCT 6/3 Series Pluggable Terminal Block, 20A
- Phoenix Contact PP-H 6/3 Series Pluggable Terminal Block, 41A
- Phoenix Contact DP-RSCWE 6-3 Series Spacer Plate
- Phoenix Contact APH-RSCWE 6-3 CARRIER Series Cover
- Phoenix Contact RB ST 10-1.5/S Series Reducing Bridge
- Phoenix Contact FBS-PV PT 2.5-4L Series Vertical Bridge
