Phoenix Contact FBS-PV PT 2.5-4L Series Vertical Bridge
- RS Stock No.:
- 859-6786
- Mfr. Part No.:
- 3012318
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£40.75
(exc. VAT)
£48.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £40.75 | £0.815 |
*price indicative
- RS Stock No.:
- 859-6786
- Mfr. Part No.:
- 3012318
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Vertical Bridge | |
| Material | Copper | |
| Colour | Black | |
| Series | FBS-PV PT 2.5-4L | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Vertical Bridge | ||
Material Copper | ||
Colour Black | ||
Series FBS-PV PT 2.5-4L | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Vertical bridge between two levels
Related links
- Phoenix Contact FBS-PV UT Series for Use with Modular Terminal Block
- Phoenix Contact FBS-PV Series for Use with Modular Terminal Block
- Phoenix Contact D-PT 2.5-4L/1P Series End Cover
- Phoenix Contact 3012312 PT 2.5-4L/2P-FS Series Flange Grey 2.5 mm² Push-in
- Phoenix Contact PT 2.5-4L/1P-F Series Flange for Use with DIN Rail
- Phoenix Contact D-PT 2.5-4L/2P Series End Cover
- Phoenix Contact 3012302 PT 2.5-4L/1P-FS Series Flange Grey 2.5 mm² Push-in
- Phoenix Contact 3012310 PT 2.5-4L/2P Series Multi Level Terminal Block Grey 4 mm² Push-in
