Phoenix Contact D-OTTA6 Series End Cover
- RS Stock No.:
- 858-6653
- Mfr. Part No.:
- 0790417
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£31.93
(exc. VAT)
£38.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £31.93 | £0.639 |
*price indicative
- RS Stock No.:
- 858-6653
- Mfr. Part No.:
- 0790417
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | End Cover | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | D-OTTA6 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type End Cover | ||
Material Polyamide | ||
Colour Grey | ||
Series D-OTTA6 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
End cover, length: 43.5 mm, width: 1.5 mm, height: 40.8 mm, color: gray
Related links
- Phoenix Contact D-STU Series End Cover
- Phoenix Contact D-OTTA 2.5 Series End Cover
- Phoenix Contact D-XTV 6-TWIN Series End Cover
- Phoenix Contact D-PTB 2.5/3 Series End Cover
- Phoenix Contact D-PT 2.5-4L/1P Series End Cover
- Phoenix Contact D-STU 10/ 4X2.5 Series End Cover
- Phoenix Contact D-UTI/3 Series End Cover
- Phoenix Contact D-XTV 6-QUATTRO Series End Cover
