Phoenix Contact D-STU Series End Cover

Subtotal (1 pack of 5 units)*

£2.08

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,965 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.416£2.08

*price indicative

RS Stock No.:
815-8949
Mfr. Part No.:
3033045
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

End Cover

Material

Polyamide

Series

D-STU

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

D-STU Series End Cover


End cover, Length: 65.3 mm, Width: 2.2 mm, Color: gray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy