Phoenix Contact DF-SP-H 2.5 Series Flange Cover
- RS Stock No.:
- 858-5922
- Mfr. Part No.:
- 3209824
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£128.90
(exc. VAT)
£154.70
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.578 | £128.90 |
*price indicative
- RS Stock No.:
- 858-5922
- Mfr. Part No.:
- 3209824
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Flange Cover | |
| Material | Polyamide (Insulation) | |
| Series | DF-SP-H 2.5 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Flange Cover | ||
Material Polyamide (Insulation) | ||
Series DF-SP-H 2.5 | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Flange cover, length: 35.8 mm, width: 4.5 mm, height: 24.7 mm, color: gray
The flange covers can be snapped onto the plug housing later on
Related links
- Phoenix Contact DFS-SP-H 2.5 Series Flange Cover
- Phoenix Contact DF-CP 2.5-4L Series Flange Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact DF Series Flange Cover for Use with Compact Power Connector
- Phoenix Contact DFS-CP-H 2.5-4L Series Flange Cover for Use with 5-4L, CP-H 2
- Phoenix Contact, DF-UP 6 Polyamide Flange Cover for use with Terminal Block
- Phoenix Contact DFS-CP 2.5-4L Series Flange Cover
- Phoenix Contact COMBICON Connectors Series Flange Cover for Use with DIN Rail Terminal
- Phoenix Contact DF - UP 4 Series End Cover for Use with UP 4/. plugs
