Phoenix Contact P-CO 1N4007/L-R Series Component Connector

Subtotal (1 pack of 10 units)*

£50.90

(exc. VAT)

£61.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£5.09£50.90

*price indicative

RS Stock No.:
804-0283
Mfr. Part No.:
3032460
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Component Connector

Material

Polyamide (Insulation)

Series

P-CO 1N4007/L-R

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL

P-CO Series


The Phoenix Contact P-CO range of component plugs can quickly and reliably accommodate components using spring loaded contacts. Designed to fit all …-TG disconnect Terminal blocks from the CLIPLINE complete range.

Coding recess ensures incorrect polarity protection

Spring cage terminals operated by standard screwdriver

Integrated diode version available

CLIPLINE complete accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy