Phoenix Contact P - CO XL Series Component Connector
- RS Stock No.:
- 208-7672
- Distrelec Article No.:
- 303-96-922
- Mfr. Part No.:
- 3036797
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£68.78
(exc. VAT)
£82.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.878 | £68.78 |
*price indicative
- RS Stock No.:
- 208-7672
- Distrelec Article No.:
- 303-96-922
- Mfr. Part No.:
- 3036797
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Component Connector | |
| Material | Polyamide (Insulation) | |
| Colour | Grey | |
| Series | P - CO XL | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Component Connector | ||
Material Polyamide (Insulation) | ||
Colour Grey | ||
Series P - CO XL | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Phoenix Contact P - CO XL Series Component Connector, 10A Current Rating, 400V Voltage Rating - 3036797
This component connector is designed for high power dissipation applications. Measuring 41.2mm in length, 12.3mm in width, and 37.5mm in height, it is Ideal for secure connections in various electronic systems. Engineered to accommodate components with a diameter of up to 10mm and a maximum load current of 10A, it offers reliable performance in demanding environments.
Features & Benefits
• Suitable for components with high power dissipation
• Enables solderless spring-cage connections for ease of use
• Compatible with Terminal blocks featuring a separation zone
• Tested for robust railway applications ensuring safety
• Durable grey insulating material with a flammability rating of UL 94 V0
• Designed for a wide range of wire diameters from 0.3mm to 1.2mm
Applications
• Used for connecting high power components easily
• Suitable for industrial automation systems requiring reliable connections
• Ideal for in electrical and mechanical sectors
• Utilised in various railway ensuring compliance with safety standards
What are the connection methods available for this component?
It features a plug connection method, allowing for a straightforward installation and removal process, making it compatible with various Terminal systems.
How does this connector ensure safety in high voltage environments?
The component uses insulating materials rated for a maximum voltage of 400V and has passed stringent fire protection tests for railway vehicles, enhancing its safety profile in high voltage applications.
What range of wire diameters can be effectively used with this component connector?
It accommodates wires with diameters ranging from 0.3mm to 1.2mm, providing flexibility for various component connections without sacrificing performance.
Related links
- Phoenix Contact P - CO XL Series Component Connector
- Phoenix Contact P-CO XL-UT Series Component Connector
- Phoenix Contact P-CO 1N4007/L-R Series Component Connector
- Phoenix Contact P - CO 2 Series Component Connector
- Phoenix Contact P-CO 1N4007/R-L Series Component Connector for Use with Modular Terminal Block
- Phoenix Contact P-CO 2-5 Series Component Connector for Use with Open-Circuit Monitoring
- Phoenix Contact ST-BE Series Component Connector for Use with DIN Rail Terminal Blocks
- Phoenix Contact CP Series Component Connector for Use with Receiver, EFUP-E
